| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640587-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 140 |
| Contact Amperage: | 12 A, 19 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 9.14 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 39.37 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 17.27 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 640587-1 |
| SKU: | AMP640587-1 |
640587-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Power Connector, essential for efficient board mounting in power applications. This CSA and UL certified connector features a single row design with 6 inline contact positions, accommodating a voltage of up to 600 V AC. With a termination method of Through Hole - Solder and a pitch of 6.35 mm, it ensures secure and reliable connections. The nylon housing in a natural color offers durability and safety, meeting UL 94V-2 flammability standards. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is ideal for various environments. Its compact form factor, measuring 39.37 mm in length and 17.27 mm in width, makes it suitable for wire-to-board applications. Featuring positive lock mating retention and polarization, it guarantees proper alignment and connection integrity. RoHS compliant and VDE tested, this header connector is a trusted choice for power transmission in appliances and other electronic devices. With 140 pieces in a package, it offers convenience and value for your assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586936-1 | ![]() | |
| TE Connectivity 1863025-1 | ![]() | |
| TE Connectivity 643253-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


