| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640900-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640900-3 |
| SKU: | AMP640900-3 |
640900-3
Specifications
Detailed Description
Enhance your power connections with our Universal MATE-N-LOK connector, designed for reliable board mount installations. CSA and UL standards ensure quality, while the nylon housing offers durability. With 5 pin contacts and a 600V AC voltage rating, this connector is perfect for power applications. Gold-plated contact mating areas guarantee excellent conductivity, and with a contact amperage of 12A, it's suitable for various power needs. The natural housing color and vertical mount orientation provide versatility, while operating temperature ranges from -40 to 105°C (-40 to 221°F) ensure performance in diverse environments. Featuring positive lock mating retention and polarization for secure connections, this header connector is ideal for appliances and other power-related circuit applications. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and safety. Packaged in a quantity of 100, it's ready to streamline your power connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350809-1 | ![]() | |
| TE Connectivity 350848-5 | ![]() |


