| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640909-2 |
| Color: | Red |
| Series: | FASTON 205 |
| Overall Length: | .8 in, 20.356 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Wire Size: | 18 - 22 AWG, 509 - 1900 CMA, .26 - .96 mm² |
| Barrel Type: | Closed |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640909-2.P |
640909-2
Specifications
Detailed Description
Easily connect wires with our Cut Strip Receptacle, featuring a red RCPT PIDG FASTON design suitable for 22-18 AWG wire sizes. Made of durable brass with a nylon insulation, this terminal ensures secure connections. The closed barrel type provides added protection, while the .205 inch tab width and .51 mm tab thickness offer compatibility with various connectors. With an overall length of .8 inches, it's a versatile solution for your crimping needs. Rest assured, this product is RoHS compliant, meeting environmental standards for sustainable manufacturing. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 350373-1 | 06P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 640909-2 | RCPT,PIDG FASTON 22-18 205 | ![]() |
| TE Connectivity 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||


