| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640917-2 |
| Color: | Red |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.356 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .135 in, 3.43 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640917-2 |
640917-2
Specifications
Detailed Description
Enhance your electrical connections with the PIDG FASTON 22-18 187 Receptacle. Designed for efficiency, this straight orientation receptacle features a durable brass construction with tin plating for enhanced conductivity. Its closed barrel, compression-crimp design ensures secure wire termination, accommodating 18-22 AWG wire sizes. With an operating temperature range of up to 105°C, it's ideal for a variety of applications. The nylon insulation material provides added safety, while the red color coding makes identification easy. RoHS compliant and part of the FASTON 187 series, this receptacle guarantees quality and reliability in your crimp terminal setup. Upgrade your connectivity with this essential component from our Quick Disconnects range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-31886-2 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-36152-1 | PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| TE Connectivity 202507-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 5-104505-4 | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 52263-2 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 60742-2 | FASTON .187 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 640919-2 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||


