| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641119-2 |
| : | MTA 156 |
| : | Polyester - GF |
| : | 1 |
| : | Board Mount |
| : | Solder, Through Hole - Solder |
| : | Copper Alloy |
| : | .156 in, 3.96 mm |
| : | 600 V AC |
| : | Pin |
| : | No Strain Relief |
| Package Quantity: | 1250 |
| : | 7 A |
| : | 2 |
| : | Natural |
| : | Vertical |
| GPL: | 103 |
| Packaging: | Package |
| : | -55 - 105 °C, -67 - 221 °F |
| : | Power |
| : | Gold |
| : | 15 µin, .38 µm |
| : | Without |
| : | Without |
| : | Nickel |
| : | Tin-Lead |
| : | .063 in, 1.6 mm |
| : | 10.79 mm, .425 in |
| : | No |
| GPL Description: | Appliances |
| : | Printed Circuit Board |
| Product Code: | 1525 |
| : | Inline |
| : | 11.89 mm, .468 in |
| : | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| : | Bright |
| : | Square |
| : | 1.27 µm, 50 µin |
| : | Bright |
| : | With |
| : | Without |
| : | .125 in, 3.18 mm |
| : | Unshrouded |
| : | PCB Mount Header |
| : | 150 - 350 µin, 3.81 - 8.89 µm |
| : | 10.16 mm, .4 in |
| : | Without |
| : | UL 94V-0 |
| : | 403590151 641119-2 |
| Replacement Part: | 3-641119-2 |
| SKU: | AMP641119-2 |
641119-2
Specifications
Detailed Description
Enhance your power connections with this MTA 156 series connector. Featuring a durable Polyester - GF housing in a natural color, this board mount connector is designed for vertical orientation on a 1.6mm thick PCB. With a pitch of 3.96mm, it offers 2 positions for pin contacts, each capable of handling up to 7A of current at 600V AC. The contact mating area is plated with gold for optimal conductivity, while the contact shape is square for secure connections. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for power circuit applications in various appliances. It meets UL and CSA agency certifications and is compliant with RoHS regulations. Whether for industrial or consumer electronics, this connector ensures reliable performance in demanding environments.


