| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641199-5 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 7.75 |
| Overall Length: | 12.7 ;12.7 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | White |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 12.7 mm, .5 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .305 in, 7.75 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 641199-5 |
| Replacement Part: | 3-641199-5 |
| SKU: | AMP641199-5 |
641199-5
| Heilind Number: | AMP641199-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 641199-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing a high-quality Connector Assembly from our MTA 100 series, designed for efficient and reliable signal transmission in various applications. This assembly features a durable Nylon housing with a white finish, ensuring longevity and a professional look. With a contact plating of gold and contact termination using Insulation Displacement Crimp (IDC) method, it guarantees secure and low-resistance connections. The 5A amperage rating and 250VAC voltage make it suitable for demanding environments. Its compact design, with a pitch of 2.54mm, allows for easy installation in cable mount setups. CSA and UL standards met, ensuring compliance and safety. Perfect for appliances and other electronic devices, this Connector Assembly is a must-have component for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-647016-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | E-13-008537 - Product improvement. | Download | |||


