| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641239-4 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.16 mm, .4 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 4 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 641239-4 |
| Replacement Part: | 3-641239-4 |
| SKU: | AMP641239-4 |
641239-4
Specifications
Detailed Description
Easily connect and secure female contacts with this MTA 100 series UL and CSA certified Connector Assembly. Featuring a durable Nylon 6/6 housing in a vibrant blue color, it offers reliable cable mount installation with insulation displacement crimp termination. The gold-plated contacts ensure optimal signal transmission, suitable for 26 AWG stranded wires. With a 2.54mm pitch and a 250VAC voltage rating, this rectangular connector is designed for signal applications in appliances. With 500 units in a bag/box, it's ideal for bulk installations. Operating temperature ranging from -55 to 105°C (-67 to 221°F) and meeting UL 94V-2 flammability standards, it guarantees safety and performance. The connector, measuring .4 inches in length and .275 inches in width, is LR7189 and E28476 certified for quality assurance. Perfect for wire-to-board connections, it's a versatile component in various electronic systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58246-1 | ![]() | |
| TE Connectivity 58246-2 | ![]() | |
| TE Connectivity 58579-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | E-13-008537 - Product improvement. | Download | |||


