| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641294-1 |
| Series: | Miniature Rectangular |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 15.75 µin, .4 µm |
| Contact Termination Plating Thickness: | 15.75 µin, .4 µm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG, 236.823 - 1578.82 CMA |
| Contact Design: | Formed Socket |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Support: | With |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | 16 µin, .4 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 641294-1 |
| SKU: | AMP641294-1.P |
641294-1
Specifications
Detailed Description
Enhance your power and signal connections with our MR RECPT 26-18 PTPHBZ, a top-quality contact accessory designed for Miniature Rectangular series applications. Featuring Crimp termination method and crafted from durable Phosphor Bronze, this socket contact ensures reliable performance at up to 250 V AC and 250 V DC. Suitable for use with 18-26 AWG wires, it offers a contact amperage of 9 A, making it ideal for various industrial settings. With pre-tin plating on mating areas and tin plating on contact terminations, it guarantees efficient conductivity. Whether for Wire to Wire or Wire to Board connections, this Formed Socket contact is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-640521-0 | 09P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-968855-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1393450-3 | V23542C1052B102=52P KABELBAUM- | ![]() |
| TE Connectivity 163007 | FF 250 REC HSG 8P NYLON CLEAR | ![]() |
| TE Connectivity 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 207241-1 | CABLE BOOT,SZ 17,CPC | ![]() |
| TE Connectivity 350522-1 | 09P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 350523-1 | 15P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 350689-7 | UMNL SOK 24-18 AUBR L/P | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 641294-1 | MR RECPT 26-18 PTPHBZ | ![]() |
| TE Connectivity 794001-2 | MR RECPT AU PHBZ LP 26-24 | ![]() |
| TE Connectivity 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity 965643-1 | ABDECKKAPPE F42P | ![]() |


