| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641831-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A, 19 A |
| Number of Positions: | 6 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .109 in, 2.77 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 641831-3 |
| SKU: | AMP641831-3 |
641831-3
Specifications
Detailed Description
Discover the Universal MATE-N-LOK series with this UL and CSA certified power connector. Designed for board mount installations, it features durable Nylon housing in a clean white color. With a pitch of 6.35mm, it offers reliable connectivity for power applications, accommodating 6 contact positions with a contact amperage of 12A to 19A. Operating in a wide temperature range of -55°C to 105°C (-67°F to 221°F), this connector ensures performance in various environments. Gold plating on the contact mating area enhances conductivity, while its VDE-tested quality guarantees safety. Suitable for appliances and other power-related products, this header connector is RoHS compliant, meeting environmental standards without compromising on functionality. With positive lock mating retention and polarization for alignment, it provides secure and efficient power transmission on printed circuit boards. Whether for industrial or domestic use, this connector is a dependable choice for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1863025-1 | ![]() |


