| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641970-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 6 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 6 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 641970-1 |
| SKU: | AMP641970-1 |
641970-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series Power Connector, a reliable solution for your power connection needs. This connector, with CSA and UL standards met, is designed for board mount installation with a termination method of Through Hole - Solder. Featuring two rows of six positions each, it offers a secure and efficient connection. The housing, made of durable Nylon in a sleek white color, ensures longevity and safety. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, it is suitable for various power applications. The contact type is Pin, plated with tin for optimal conductivity. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it suitable for a wide range of environments. This connector is ideal for appliances and other power-related circuit applications. With its positive lock mating retention type and VDE tested certification, you can trust in its performance. RoHS compliant for environmental responsibility, this connector is a dependable choice for your power connectivity needs.

