| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643067-8 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 8 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 643067-8 |
| SKU: | AMP643067-8 |
643067-8
| Heilind Number: | AMP643067-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 643067-8 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and safety of your MTA 156 series connectors with our Strain Relief Covers. Designed for optimal performance, these white covers provide essential protection in demanding environments. Constructed from UL 94V-2 rated nylon, they ensure compliance with stringent flammability standards. With eight positions, they offer secure connectivity for your applications. Easy to install with a closed end IDC, these covers guarantee a reliable connection. Suitable for a wide range of appliances, they are an indispensable accessory for your connector hardware. RoHS compliant and engineered for longevity, they are the perfect choice for your board to board and backplane connector setups. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), they are a dependable solution for your connectivity needs. Trust in our high-quality product to safeguard your connections effectively.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794612-1 | PIN CONT 20-24 15 GOLD L/P | ![]() |
| TE Connectivity 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| TE Connectivity 3-640426-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640427-8 | 08P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 3-640428-4 | 04P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640428-8 | 08P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640599-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-643817-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 745508-3 | FERRULE SPLIT RING, HD | ![]() |
| TE Connectivity RNF-100-1/8-BK-STK | NB19162001 M23053/5-104-0 | ![]() |


