| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643326-4 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Number of Loaded Positions: | 12 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | 10.7 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 13 |
| Contact Layout: | Inline |
| Connector Length: | 51.51 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643326-4 |
| SKU: | AMP643326-4 |
643326-4
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 series connector, designed for reliable performance in various applications. Featuring CSA and UL standards compliance, it ensures safety and quality. The housing, made of durable polyester with glass fiber reinforcement, offers robust protection. With a single row and board mount installation, it facilitates easy assembly on PCBs. The termination method of through-hole soldering guarantees secure connections. Ideal for power circuits, it boasts a 600V AC voltage rating and can handle up to 7A of current. Its 13-position inline layout, with 12 loaded positions, accommodates multiple connections. The natural housing color, tin-plated contacts, and nickel underplating ensure corrosion resistance. Friction lock mating retention and vertical mount orientation further enhance stability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this header connector is suitable for demanding environments. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes environmental responsibility and safety. Whether used in appliances or industrial equipment, this connector guarantees efficient power transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770996-3 | ![]() | |
| TE Connectivity 4-643818-3 | ![]() | |
| TE Connectivity 4-643819-3 | ![]() |


