| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643408-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 6 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| PCB Thickness (Recommended): | .061 in, 1.57 mm |
| Connector Height: | 13.97 mm, .549 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 1.549 in, 39.37 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .3 in, 7.62 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .179 in, 4.57 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643408-3 |
| SKU: | AMP643408-3 |
643408-3
Specifications
Detailed Description
Enhance your power connectivity with the Universal MATE-N-LOK series. This white housing connector, designed for board mount installation, offers reliable performance with its nylon construction and phosphor bronze contacts. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, it's ideal for power applications. Featuring 6 inline pin contacts, it ensures secure mating with a latch retention system. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it meets stringent durability standards. RoHS compliant and with UL 94V-0 flammability rating, this connector guarantees both safety and environmental responsibility. Perfect for appliances and other power circuit applications, it's a crucial component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586682-3 | ![]() | |
| TE Connectivity 2029397-1 | ![]() | |
| TE Connectivity 794876-1 | ![]() | |
| TE Connectivity 1586163-1 | ![]() |


