| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643569-5 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Number of Loaded Positions: | 5 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.8 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Contact Layout: | Inline |
| Connector Length: | 23.77 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | 3 |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | 10.16 mm, .4 in |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643569-5 |
| SKU: | AMP643569-5 |
643569-5
| Heilind Number: | AMP643569-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 643569-5 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 156 series board mount connector, designed for power circuit applications with a contact rating of 7A and voltage withstand of 600V AC. Featuring a single row layout with six inline positions, this connector ensures reliable connectivity on printed circuit boards with a thickness of 1.6mm. The housing, made of UL 94V-0 rated polyester with natural color, offers durability in a wide operating temperature range from -55 to 105°C (-67 to 221°F). With tin-plated copper alloy contacts and nickel underplating, it guarantees efficient signal transmission and corrosion resistance. This unshrouded PCB mount header, certified by CSA and UL agencies, is RoHS compliant, making it ideal for various appliance applications. With a package quantity of 1500, it's a cost-effective solution for your connectivity needs.


