| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6437288-6 |
| Color: | Black |
| Series: | SUPERSEAL 1.0mm |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Pin Diameter: | .039 in, 1 mm |
| Number of Positions: | 26 |
| Mount Orientation: | Vertical/180° |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 26 |
| Connector System: | Wire to Board |
| Rated Voltage: | 250 VAC, 250 VDC |
| Connector Width: | 1.53 in, 39 mm |
| PCB Mount Alignment: | With |
| Length: | 1.43 in, 36.5 mm |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 250 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 24.7 mm, .972 in |
| Part Aliases: | 6437288-6 |
| SKU: | AMP6437288-6 |
6437288-6
Specifications
Detailed Description
Enhance your automotive connectivity with our SUPERSEAL 1.0mm series, featuring a versatile black connector with 26 signal positions. Designed for through-hole solder termination on printed circuit boards, this rugged component ensures reliable performance in demanding environments. With a pitch of 3mm and a maximum operating temperature of 125°C, it meets stringent industrial standards. The gold-plated interface guarantees optimal signal transmission, while the vertical mount orientation offers flexibility in installation. RoHS compliant and sealable for added protection, it's the perfect solution for signal applications in commercial transportation and beyond. Upgrade your systems with this high-quality connector, essential for efficient and durable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241962-1 | SPT REC 6.3 Contact SWS Sn | ![]() |
| TE Connectivity 3-641216-9 | 09P MTA100 HDR ASSY FL/RA LF | ![]() |
| TE Connectivity 5-147105-5 | 10 MODIV VRT DR SFMNT 30AU | ![]() |
| TE Connectivity 5520259-4 | MJ,TE,8P,TRAYS | ![]() |
| TE Connectivity 640453-7 | 07P MTA100 HDR ASSY SQ R/A | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 776087-1 | 23 POS AMPSEAL HDR SNAP IN W/G | ![]() |
| TE Connectivity 828921-1 | EINZELADERDICHTUNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2023 | PCN-23-164083 - Adding New Capacity Tooling. TE Connectivity is adding new capacity tooling for Super Seal Connector Cap Housing 26Pos Vertical type with an additional manufacturing location in TE plant Japan | Download | |||


