| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644042-5 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 12.7 ;12.7 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | .275 in, 6.99 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 12.7 mm, .5 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 13.21 mm, .52 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 644042-5 |
| Replacement Part: | 3-644042-5 |
| SKU: | AMP644042-5 |
644042-5
| Heilind Number: | AMP644042-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 644042-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Meet the MTA 100 series Connector Assembly, a reliable solution for your signal circuit applications. This receptacle features five gold-plated female contacts, ensuring efficient and durable connectivity. Designed for cable mount with insulation displacement crimp termination, it offers easy installation on stranded wires. With CSA and UL standards met, you can trust its safety and performance. The housing, made of flame-retardant Nylon 6/6 in a vibrant red color, provides robust protection. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 250VAC, it suits various environments. Its compact design, with a pitch of 2.54mm (.1 in), is ideal for space-constrained applications. Whether for appliances or industrial equipment, this connector ensures secure mating with its locking ramp feature. Perfect for wire-to-board connections, it complies with RoHS regulations, offering a sustainable choice. With 500 units in a bag/box packaging, it's convenient for large-scale projects. Trust in the quality and versatility of this Connector Assembly for seamless signal transmission in your designs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58246-2 | ![]() | |
| TE Connectivity 58579-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-647008-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | E-13-008537 - Product improvement. | Download | |||


