| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644180-7 |
| Series: | MTA 100 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 644180-7 |
| SKU: | AMP644180-7 |
644180-7
Specifications
Detailed Description
Introducing the MTA 100 series, this 13-position board mount connector is designed for vertical orientation on printed circuit boards. With a pitch of 2.54mm, it offers easy solder termination for signal applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures reliable performance in various environments. The tin-plated contact mating area with a thickness of 3.81µm (150µin) ensures efficient connectivity. Featuring a natural housing color, this unshrouded PCB mount header is suitable for wire-to-board connections in appliances and other electronic devices. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. With mating retention and without PCB mount alignment, it provides secure and efficient connectivity. Perfect for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640456-3 | ![]() | |
| TE Connectivity 4-643813-3 | ![]() | |
| TE Connectivity 4-643814-3 | ![]() | |
| TE Connectivity 4-644540-3 | ![]() |


