| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644408-1 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1250 |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Number of Loaded Positions: | 5 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 - .093 in, 1.57 - 2.36 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 23.77 mm, .936 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Right Angle Bending Side: | Rear |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 644408-1 |
| SKU: | AMP644408-1 |
644408-1
Specifications
Detailed Description
Enhance your power connectivity with this MTA 156 series board mount header connector, ideal for demanding applications. Featuring a single row layout with six positions, it ensures reliable power transmission with a contact rating of 7A at 600V AC. Crafted from UL 94V-0 rated polyester GF material in a natural housing color, it guarantees safety and durability. The through-hole termination method with solder contacts offers secure attachment to the PCB with a pitch of 3.96mm. With CSA and UL standards compliance, you can trust its quality and performance. The right-angle mount orientation and inline contact layout make it versatile for various designs. Each package contains 1250 connectors, perfect for bulk installations. Operating across a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures stable operation even in harsh environments. With friction lock mating retention and tin-plated contacts, it provides a secure and efficient connection. Suitable for power applications in appliances and other equipment, this connector is RoHS compliant, meeting environmental standards. Upgrade your power systems with this high-quality, reliable header connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744075-6 | ![]() | |
| TE Connectivity 644233-6 | ![]() | |
| TE Connectivity 770894-6 | ![]() | |
| TE Connectivity 2132189-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


