| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644408-2 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Number of Loaded Positions: | 5 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 6 |
| Post Numbers Omitted: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 23.77 mm, .936 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Right Angle Bending Side: | Rear |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 644408-2 |
| SKU: | AMP644408-2 |
644408-2
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 series connector. Designed for optimal performance, it features a single-row configuration with six positions for efficient power transmission. The polyester housing material ensures durability, meeting CSA and UL standards for safety. With a board mount and through-hole solder termination method, installation is secure and reliable. Contact points are made of copper alloy with tin plating, offering excellent conductivity. Operating at up to 600V AC and 7A, this connector is suitable for power applications. Its natural housing color and inline contact layout make it versatile for various setups. Friction lock mating retention and right-angle mount orientation provide added convenience. With a package quantity of 1000, it's ideal for bulk projects. RoHS compliant and with UL 94V-0 flammability rating, this connector guarantees quality and reliability. Perfect for appliances and other power-related circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744075-6 | ![]() | |
| TE Connectivity 644233-6 | ![]() | |
| TE Connectivity 770894-6 | ![]() | |
| TE Connectivity 2132189-6 | ![]() |


