| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644590-1 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .118 in, 3 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .053 in, 1.35 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 9 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 8 |
| Contact Layout: | Inline |
| Connector Length: | 23.88 mm, .94 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .28 in, 7.11 mm |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 644590-1 |
| SKU: | AMP644590-1 |
644590-1
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 series header connector. Designed for board mount installation, it features two rows of eight contacts, providing ample power distribution capabilities. The polyester housing with glass fiber reinforcement ensures durability, meeting stringent UL and CSA standards for safety. With a contact rating of 9A at 600V AC, it is suitable for various power applications. The right-angle mount orientation and through-hole solder termination method offer secure and stable connections. Operating in a wide temperature range from -55 to 105°C, this connector is reliable even in harsh environments. Its natural housing color and matte tin plating finish give it a sleek and professional look. RoHS compliant and with UL 94V-0 flammability rating, it meets environmental and safety regulations. Ideal for appliances and other power-related devices, this header connector is a dependable choice for your connectivity needs.


