| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644943-7 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Signal |
| Connector Length: | 17.78 mm, .7 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .305 in, 7.75 mm |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 644943-7 |
| SKU: | AMP644943-7 |
644943-7
| Heilind Number: | AMP644943-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 644943-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your cables with this MTA 100 series Connector Assembly, featuring a durable Nylon housing in classic black. With 7 female contact positions and a pitch of 2.54mm, it's perfect for signal transmission in appliances. The Insulation Displacement Crimp termination method ensures secure connections, while tin plating and nickel underplating offer reliable performance. UL 94V-2 flammability standard compliant and RoHS certified, this assembly guarantees safety and environmental responsibility. Operating in wide temperature ranges from -55 to 105°C (-67 to 221°F), it's suitable for various applications. Each package contains 500 units, making it ideal for industrial use. With CSA and UL certifications, you can trust in its quality and performance. Upgrade your connectivity solutions with this efficient and versatile Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


