| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644959-1 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 7 A |
| Number of Positions: | 17 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Number of Loaded Positions: | 13 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.33 mm, .525 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 17 |
| Contact Layout: | Inline |
| Connector Length: | 2.652 in, 67.36 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .16 in, 4.06 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Number of Blocked Positions: | 4 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Right Angle Bending Side: | Rear |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 644959-1 |
| SKU: | AMP644959-1 |
644959-1
Specifications
Detailed Description
Introducing the MTA 156 series Board Mount Power Connector, a reliable solution for your power applications. With CSA and UL standards met, you can trust in its quality and safety. Featuring a durable Polyester - GF housing in a natural color, this connector offers 17 positions with 13 loaded, ideal for power circuit applications. The termination method is Through Hole - Solder, ensuring secure connections. Contact materials include Copper Alloy with Tin plating for efficient power transfer. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Its right angle mount orientation and friction lock mating retention provide ease of installation and stability. RoHS compliant and with UL 94V-0 flammability rating, it meets environmental and safety standards. Perfect for appliances and other power systems, this header-type connector is a versatile choice for your connectivity needs. With 250 pieces per package, it's convenient for bulk installations. Upgrade your power connections with the MTA 156 series Board Mount Power Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 644961-1 | ![]() |


