| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644968-2 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 750 |
| Contact Amperage: | 7 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Number of Loaded Positions: | 7 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.34 mm, .525 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Contact Layout: | Inline |
| Connector Length: | .04 in, 1.092 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | 5 |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | 10.16 mm, .4 in |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 644968-2 |
| SKU: | AMP644968-2 |
644968-2
Specifications
Detailed Description
Elevate your power circuit connections with our MTA 156 series PCB Mount Header. Designed for efficiency and reliability, this connector features a single row layout with 8 inline positions, ideal for vertical board mounting. Constructed with durable Polyester - GF housing in a natural color, it meets UL 94V-0 flammability standards for safety. Each contact, made of Copper Alloy with Tin plating, can handle up to 7A of current at 600V AC. The termination method involves soldering through the hole, ensuring secure and lasting connections. With LR7189 and E28476 certifications, this connector guarantees quality and compliance with industry standards. Whether for appliances or other applications, trust in the performance of our MTA 156 PCB Mount Header. RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794115-8 | ![]() | |
| TE Connectivity 2132189-8 | ![]() | |
| TE Connectivity 770894-8 | ![]() |


