| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6469085-1 |
| Series: | HM-Zd |
| Gender: | Male |
| Housing Material: | Polyester |
| Number of Contacts: | 60 |
| Number of Rows: | 6 |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Standards Met: | UL 94V-0 |
| SKU: | AMP6469085-1 |
6469085-1
| Heilind Number: | AMP6469085-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6469085-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HMZD 3PAIR, HDR ASSY, 25MM MOD
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6469081-2 | ![]() | |
| TE Connectivity 6469183-1 | ![]() |


