| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647000-4 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 12.55 |
| Overall Length: | 12.7 ;12.7 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 200 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.54 mm, .494 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 12.7 mm, .5 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 21.4 mm, .843 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Number of Cavities: | 4 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 647000-4 |
| Replacement Part: | 3-647000-4 |
| SKU: | AMP647000-4 |
647000-4
| Heilind Number: | AMP647000-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 647000-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MTA 100 Connector Assembly, designed for optimal performance in various appliances. With UL and CSA standards met, this 4-contact plug assembly ensures reliable operation with a 5A amperage rating. Featuring a durable Nylon 6/6 housing in a vibrant red color, it offers secure cable mount installation with insulation displacement crimp termination. The tin-plated contacts guarantee efficient signal transmission, while the inline tab layout accommodates 22 AWG stranded wires. Operating flawlessly in temperatures ranging from -55 to 105°C, this connector is perfect for signal circuit applications. With LR 7189 and E28476 certifications, you can trust in its quality and compliance. Upgrade your connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


