| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647000-6 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 125 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.54 mm, .494 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 17.78 mm, .7 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 21.4 mm, .843 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 647000-6 |
| Replacement Part: | 3-647000-6 |
| SKU: | AMP647000-6 |
647000-6
Specifications
Detailed Description
Enhance signal connectivity with our MTA 100 series Connector Assembly, designed for optimal performance in various appliances. This UL and CSA certified plug features a durable Nylon 6/6 housing in a striking red color, ensuring secure cable mount installation with insulation displacement crimp (IDC) termination. With a contact layout of inline type and six positions, it accommodates 22 AWG stranded wire for efficient circuit applications. The connector, measuring .7 inches in length and .494 inches in height, offers reliable contact with tin-plated tab contacts and nickel underplating. Operating within a wide temperature range of -55 to 105°C, it guarantees consistent performance in demanding environments. Each package includes 125 units, making it ideal for bulk installations. Rest assured of its quality with LR 7189 and E28476 certifications, and its compliance with UL 94V-2 flammability standards. Upgrade your connectivity solutions with this high-quality connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


