| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647508-6 |
| Color: | Natural |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 104 |
| Number of Loaded Positions: | 5 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3234 |
| Post Numbers Omitted: | 5 |
| Connector Length: | 15.75 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647508-6 |
| SKU: | AMP647508-6 |
647508-6
| Heilind Number: | AMP647508-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 647508-6 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the CST 100 II HSG Connector, a vital component for power and signal applications. Designed for optimal performance, this housing block features a durable Nylon - GF construction in a natural hue, meeting stringent UL 94V-0 flammability standards for safety. With a single row layout and six positions, it offers seamless connectivity for your projects. The receptacle connector type ensures easy mating, while the cable mount design allows for convenient installation. Operating efficiently in a wide temperature range of -55 to 105 °C (-67 to 221 °F) and with a voltage rating of 250 VAC, it guarantees reliability in various environments. The crimp termination method, along with socket contacts, ensures secure and stable connections. Incorporating a polarizing tab for mating alignment and a latch for retention, it offers ease of use and stability in applications. This connector, compliant with RoHS regulations, is a must-have for professionals in the field.


