647664-2

Heilind Number:AMP647664-2
Manufacturer:TE Connectivity
Manufacturer Number:647664-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

02P SL156 HSG SPCL SINGLE TAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647664-2
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Number of Positions:2
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Printed Circuit Board
Product:Rectangular Connector Housings
SKU:AMP647664-2

Detailed Description

Enhance your power and signal connections with our Rectangular Connector Housing, designed for durability and versatility. This receptacle features a single row with two positions, suitable for various circuit applications. Crafted from high-quality nylon in a natural hue, it ensures reliable performance in demanding environments. With a pitch of 3.96mm (.156 inches) and socket contact type, it guarantees secure connections to printed circuit boards. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's perfect for industrial applications. Rest assured, this RoHS-compliant connector upholds our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.