| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647676-2 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 2 |
| Housing Color: | White |
| Mount Orientation: | Right Angle, Vertical |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | .312 in, 7.92 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .33 in, 8.6 mm |
| Connector Width: | 15.37 mm, .605 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .21 in, 5.34 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647676-2 |
| SKU: | AMP647676-2 |
647676-2
Specifications
Detailed Description
Power up your connections with this pack of 1000 Economy Power Connectors. Designed for board mount installation, these connectors feature a durable Nylon 6/6 housing in a sleek white color. The brass contacts, plated with tin, ensure reliable power transmission with a voltage rating of 250 VAC and a contact amperage of 7.5 A. With a low-profile, right-angle or vertical mount orientation, these connectors are perfect for various power applications in appliances. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), they guarantee performance and durability. RoHS compliant and UL 94V-0 rated for flammability, these connectors prioritize safety and environmental responsibility. Their tab contact type and inline layout offer easy and secure connectivity to printed circuit boards, making them essential components for your power systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794065-0 | 08P MINI UMNL HDR W/DH SN | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/18/2023 | PCN-23-165749 - Adding Second Source Resin. Adding a second resin to accommodate market constraints. There are no performance changes, new parts have finished qualification test. Material certification and test report are available upon request to your local TE Connectivity Sales Engineer. | Download | |||


