| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647845-5 |
| Series: | AMP Power Series - 50 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 19.05 mm, .75 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Plug |
| Wire Type: | Stranded |
| Package Quantity: | 175 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | K14 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 15.88 mm, .625 in |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G802 |
| Wire Size: | 3.085 - 14 mm², 6088 - 27629 CMA, 6 - 12 AWG |
| Connector Length: | 1.9 in, 48.23 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.38 in, 35.05 mm |
| Accepts Wire Insulation Diameter: | 10 mm, .394 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647845-5 |
| SKU: | AMP647845-5 |
647845-5
| Heilind Number: | AMP647845-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 647845-5 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our Series 50 Housing in a sleek blue finish. Designed for durability, this housing is UL-certified and crafted from high-quality polycarbonate. With a single row and cable mount installation, it offers seamless integration for various applications. The termination method is crimp, ensuring secure connections. Operating at up to 600V AC/DC, it's suitable for power circuits. Each package includes 175 units, meeting your bulk requirements. The housing accommodates 2 positions with stranded wire type compatibility. It complies with UL 94V-0 flammability standards and is tailored for discrete wire setups. Operating efficiently in a wide temperature range, from -20 to 105°C (-4 to 221°F), it guarantees performance in diverse environments. Ideal for power applications, the connector housing type is Plug/Receptacle, with a Wire to Wire system. With RoHS compliance, it's a sustainable choice for your projects. Upgrade your connectivity solutions with this AMP Power Series component.

