| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647892-5 |
| Series: | AMP Power Series - 50 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 19.06 mm, .75 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1 |
| Contact Amperage: | 50 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | K14 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Connector Height: | 15.88 mm, .625 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G804 |
| Wire Size: | 13 - 14 mm², 25656 - 27629 CMA, 6 AWG |
| Connector Length: | 1.9 in, 48.23 mm |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Connector Width: | 1.38 in, 35.05 mm |
| Mating Retention: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647892-5 |
| SKU: | AMP647892-5 |
647892-5
| Heilind Number: | AMP647892-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 647892-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connections with our AMP Power Series - 50 SRS 50 CONN KIT in striking blue, designed for robust performance in 6 AWG applications. This UL-compliant connector features a durable polycarbonate housing, accommodating a single row of Pin/Socket contacts for reliable crimp termination. With a high voltage rating of 600 V AC/DC, it ensures secure power transmission. The connector, suitable for cable mount installation, has a pitch of .75 inches and supports stranded wire types. Each package includes one connector assembly, boasting superior contact amperage of 50 A. Its housing, meeting UL 94V-0 flammability standards, guarantees safety in operation. Ideal for power circuit applications, this connector offers silver plating in the mating area for excellent conductivity. Operating within a wide temperature range from -20 to 105°C (-4 to 221°F), it is versatile for various environments. RoHS compliant, this connector assembly is a dependable choice for your connectivity needs.

