| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650473-5 |
| Housing Material: | Glass-Filled Polyester |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Connector Contact Load Condition: | Fully Loaded |
| Connector and Housing Type: | Plug |
| Part Aliases: | 1145799 650473-5 |
| SKU: | AMP650473-5 |
650473-5
| Heilind Number: | AMP650473-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 650473-5 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit connectivity with this high-quality Board to Board connector. Featuring a durable Glass Filled Polyester housing in a sleek Gray finish, this connector is designed for optimal performance in signal applications. With three rows and a total of 96 positions, it offers ample connectivity options, all with a convenient 2.54mm (.1 in) pitch. The Right Angle mount orientation and wave solder capability make for easy and efficient installation on your Printed Circuit Board. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is reliable in any environment. Fully compliant with RoHS regulations, it's also a sustainable choice for your projects. Upgrade your connection solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104068-6 | 60 SYSTEM 50 HDR DRST SHRD | ![]() |
| TE Connectivity 786585-2 | 50SR SCREWLOCK KIT,FEMALE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | PCN-23-195017 - Location Change. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024. | Download | |||
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||
| 12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download | |||
| 09/13/2013 | E-13-008836 - Change tail plating from tin-lead to tin. | Download | |||
| 08/08/2013 | E-13-012670 - Document clarification. | Download | |||


