| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66260-4 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 35 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5017 |
| Wire Size: | 10 AWG, 5 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
| Test Current: | 35 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 66260-4 |
| SKU: | AMP66260-4 |
66260-4
Specifications
Detailed Description
Enhance your power and signal connections with our Male Contact Assembly (L.P.). Perfect for aerospace, defense, and marine applications, this high-quality copper contact features a durable silver plating for optimal conductivity. Designed for crimp termination on 10 AWG discrete wire, it ensures secure and efficient performance in a wide temperature range. With a current rating of 35 A, it meets stringent industry standards. Each package contains 100 pieces, conveniently packaged in a bag for easy access. Trust our Contact Assembly for reliable wire-to-wire connections in demanding environments. Rest assured, it is fully RoHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| TE Connectivity 208483-1 | CMC RECEPTACLE ASSY,SIZE 28 | ![]() |
| TE Connectivity 208485-1 | CMC RECPT ASSEMBLY SIZE 28 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 66259-1 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66259-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66593-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| TE Connectivity 66741-2 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 86557-6 | FFC PIN ROUND WIRE PLATED | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1579008-6 | ![]() | |
| TE Connectivity 90384-1 | ![]() |


