| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66359-3 |
| Series: | AMP Type III+ |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Matte |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66359-3 |
| SKU: | AMP66359-3 |
66359-3
| Heilind Number: | AMP66359-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 66359-3 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with these durable Pin Contacts. Featuring a .062 diameter and Type III construction, they ensure reliable performance in industrial environments. Made of brass with gold plating, these contacts can handle up to 13A of current. Suitable for crimp termination on discrete wire cables, they support a wire size range of .8 to 2mm² (14-18 AWG) with insulation up to 2.54mm (.1 in) in diameter. Operating smoothly in temperatures ranging from -55 to 90°C (-67 to 194°F), they guarantee efficient functionality. With RoHS compliance, these contacts offer both performance and environmental responsibility. Ideal for various applications, from battery clips to power connectors, they come in a package of 4000 on a convenient reel for easy handling. Upgrade your connectivity solutions with these AMP Type III+ Contacts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 208459-1 | CMC RECPT ASSEMBLY SIZE 28 | ![]() |
| TE Connectivity 66261-4 | MALE CONTACT ASSY. (L.P.) | ![]() |


