| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696050-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13100 - 20800 CMA, 8.7 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP696050-2 |
696050-2
Specifications
Detailed Description
Easily secure your electrical connections with our PG 8 R 10 Tape Ring Tongue Terminal. Designed for #10 stud sizes, this straight orientation terminal offers reliable performance at up to 600 volts. With an operating temperature range of 105 °C (221 °F), it's suitable for a variety of environments. Accommodating 8 AWG wires, this terminal is ideal for a wide range of applications. Its closed barrel design ensures a secure connection, while its straight terminal angle simplifies installation. Made with RoHS-compliant materials, it's both high-quality and environmentally friendly. Perfect for use in a variety of projects, this terminal is a must-have for any electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-0 | 40 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 5205730-1 | CLAMSHELL ASY SIZE 2 | ![]() |
| TE Connectivity 61375-1 | FASTON 250 14-18AWG TPBR | ![]() |


