| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1123722-7 |
| Color: | Natural |
| Series: | Economy Power |
| Amperage: | 8 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1100 |
| Lock Type: | Latch |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Wire Size: | 22 - 18 AWG, .34 - .75 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | .309 in, 7.86 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 7-1123722-7 |
| SKU: | AMP7-1123722-7 |
7-1123722-7
| Heilind Number: | AMP7-1123722-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1123722-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power Connector. Designed for versatility and efficiency, this single-row receptacle features a natural nylon housing, ensuring durability and reliability. With a current rating of 8A and a voltage capacity of 250VAC, it's perfect for a wide range of applications. The housing, made of UL 94V-2 rated Nylon GF, guarantees safety and performance. With a pitch of 3.96mm, it offers convenient cable mount installation with crimp termination. Each pack includes 1100 connectors, making it ideal for bulk projects. Its compact size and operating temperature range of -25 to 105°C (-13 to 221°F) suit various environments. The connector is suitable for wire sizes ranging from 22-18 AWG (.34-.75 mm²), providing flexibility in installation. Its inline contact layout transmits power efficiently, while the latch mating retention ensures secure connections. RoHS compliant and lead-free soldering capable, this connector prioritizes environmental responsibility. Perfect for appliances and other electronics, it's a reliable solution for your connectivity needs. Elevate your projects with this high-quality Wire to Board Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1123722-2 | ![]() | |
| TE Connectivity 7-1123722-3 | ![]() | |
| TE Connectivity 7-1123722-6 | ![]() |


