| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1123724-3 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 31.49 - 70.86 µin |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 19.74 mm, .777 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .026 in, 1.16 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1123724-3 |
| SKU: | AMP7-1123724-3 |
7-1123724-3
Specifications
Detailed Description
Enhance power connectivity with our Economy Power series header, perfect for board mount applications. Featuring a durable Polybutylene Terephthalate housing in a sleek natural color, this connector offers reliable performance in a wide range of environments. With a low profile design and vertical mount orientation, it's ideal for space-constrained setups. The brass contacts with tin plating ensure efficient power transfer, while the UL 94V-0 flammability standard compliance guarantees safety. Mating retention with latch mechanism and a contact layout of 5 inline positions provide secure and efficient connections. Operating temperature range of -25 to 105 °C (-13 to 221 °F) and RoHS compliance make it a versatile and environmentally friendly choice for power applications in appliances and beyond. Each package contains 1000 units, making it convenient for large-scale projects. Elevate your power connectivity with this high-quality header connector.

