| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1622826-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 36 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1622826-7 |
7-1622826-7
Specifications
Detailed Description
Enhance your circuitry with the CRG0402 1% 36R resistor, a reliable component designed for precision performance. With a small 0402 size code and surface mount termination, it seamlessly integrates into your project. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers consistent and stable performance. The thick film element construction ensures durability, while the 1% tolerance guarantees accuracy in signal processing. Measuring 1 x .5 x .35 mm, it's compact yet powerful. RoHS compliant and suitable for general purpose use, this resistor is a must-have for any electronic setup.

