| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1622826-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 51 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1622826-9 |
7-1622826-9
Specifications
Detailed Description
Enhance your electronic projects with the CRG0402 1% 51R resistor. Measuring a compact 0402 size, it offers a power rating of .063 W and a resistance of 51 Ω, with a tolerance of 1%. Designed for surface mount installation with solder termination, it ensures reliable performance in various applications. Operating at a rated voltage of 50 V, this general-purpose resistor, featuring a thick film element, guarantees precision and efficiency. RoHS compliant and meticulously crafted, it's a vital component for your circuitry needs. Upgrade your designs with the Surface Mount Resistors' quality and durability.

