| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676480-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 5.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1676480-6 |
7-1676480-6
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 1% 5K1 resistor. Specially designed for surface mount applications, this compact 0402 resistor offers a power rating of .063 W and a resistance of 5.1 KΩ, ensuring reliable operation in a variety of electronic devices. With a rated voltage of 50 V and a tolerance of 1%, it meets industry standards for precision and efficiency. The thick film element construction guarantees durability, while the solder termination type facilitates easy installation. Measuring just 1 x .5 x .35 mm, it's ideal for space-constrained PCBs. RoHS compliant and part of our Surface Mount Resistors range, this general purpose component is a must-have for your electronic projects.

