| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676480-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1676480-7 |
7-1676480-7
Specifications
Detailed Description
Enhance your electronic projects with the CRG0402 1% 5K6 surface mount resistor. This high-quality component, with a power rating of .063 W and a resistance value of 5.6 KΩ, is designed for precision performance. Its compact 0402 size and solder termination make it easy to integrate onto your PCB. With a rated voltage of 50 V and a tolerance of 1%, it ensures reliable operation. RoHS compliant and featuring thick film technology, this general-purpose resistor is a versatile solution for various applications. Upgrade your design with the Surface Mount Resistors line and experience superior quality in every circuit.

