| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1703060-6 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1500 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1&2,5&6 |
| Contact Layout: | Inline |
| Connector Length: | 1.002 in, 25.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 3,4 |
| Polarizing Rib Location: | 6b |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 7-1703060-6 |
| SKU: | AMP7-1703060-6 |
7-1703060-6
Specifications
Detailed Description
Introducing our Standard Timer Special Housing, designed for RAST 5 IDC Connectors. This housing, made of high-quality PA 6/6 material, ensures durability and reliability for your power and signal circuit applications. With a natural color and UL 94V-0 flammability rating, it meets stringent safety standards. Featuring a single-row, 6-position configuration, it offers easy cable mount installation with a 5mm pitch. The receptacle connector type, along with keyed mating alignment, guarantees secure connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. With 1500 pieces in a package, it is ideal for bulk applications in appliances and other electronic devices. RoHS compliant and lead-free soldering compatible, this housing is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1955422-1 | ![]() | |
| TE Connectivity 8-1703060-6 | ![]() |


