| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1734774-7 |
| Housing Material: | PA 46 |
| Number of Contacts: | 36 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.8 mm |
| Overall Length: | 25 mm ;25 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 70 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 7-1734774-7 |
| SKU: | AMP7-1734774-7 |
7-1734774-7
Specifications
Detailed Description
Enhance your system connectivity with this PCI Express 2.3L card edge connector. Featuring 36 gold-plated contacts for reliable signal transmission, it offers a durable housing made of PA 46 in a sleek black finish. With a straight body orientation and through-hole solder termination, it ensures easy installation on your PCB. Operating within a wide temperature range, this connector is suitable for various environments. Its compact design, with a pitch of 1mm, allows for efficient board-to-board connections. Perfect for PCI Generation II applications, it complies with RoHS regulations, making it a sustainable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


