| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971772-2 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | C |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971772-2 |
| SKU: | AMP7-1971772-2 |
7-1971772-2
Specifications
Detailed Description
Enhance power connectivity with this PTL 1X2 CAP PANEL MT HITEMP KEY C BLK connector from our Power Triple Lock series. Designed for durability and safety, it meets UL standards and features a high-temperature nylon housing in sleek black. With one row and two positions, it offers efficient crimp termination for reliable performance. The C keying ensures proper alignment, while the panel mount with latches facilitates easy installation. Suitable for power applications, it guarantees a secure connection with a 600V AC/DC voltage rating. Operating within a wide temperature range, from -55 to 150°C, it is ideal for various environments. RoHS compliant and with UL 94V-0 flammability rating, this connector is a dependable choice for appliances and other electronic devices.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 7-1971772-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||


