| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971772-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | C |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971772-3 |
| SKU: | AMP7-1971772-3 |
7-1971772-3
Specifications
Detailed Description
Enhance power connectivity with our Power Triple Lock 1X3 Cap Panel Mount Connector in high-temperature applications. Featuring a durable nylon housing in sleek black, this UL-certified connector ensures reliable performance. With a single row and three positions, it offers secure crimp termination for tab contacts with a C keying design. Meeting stringent flammability standards, it is suitable for a wide range of power circuit applications. Panel-mounted with latching features, it accommodates a panel thickness of 1-2mm for easy installation. Operating in extreme temperatures from -55 to 150°C, it guarantees dependable power transmission. RoHS compliant and suitable for appliances, this connector is a vital component for robust and efficient power systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1971773-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||


