| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971773-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | C |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 14.95 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971773-4 |
| SKU: | AMP7-1971773-4 |
7-1971773-4
Specifications
Detailed Description
Enhance power connectivity with the PTL 1X4 PLUG HSG. Designed for high-temperature environments, this black housing, part of the Power Triple Lock series, ensures reliable performance. With a crimp termination method and UL-certified Nylon construction, it guarantees secure connections. Featuring a single row with four positions and a 6mm pitch, it's ideal for power applications. The C keying system and 600V AC/DC rating offer comprehensive safety. Operating from -55 to 150°C, it's suitable for a range of environments. Perfect for appliances, its straight cable exit and inline contact layout make installation easy. Compliant with RoHS standards, it's a sustainable choice for your power connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |


