| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971773-7 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | C |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 14.95 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971773-7 |
| SKU: | AMP7-1971773-7 |
7-1971773-7
Specifications
Detailed Description
Enhance your power connectivity with the PTL 1X5 PLUG HSG, designed for high-temperature environments. This black nylon housing, featuring a single row of 5 receptacles, ensures reliable performance in a variety of applications. With UL certification and a flammability standard of UL 94V-0, it guarantees safety and quality. The crimp termination method and 6mm pitch offer easy installation, while the 600V AC/DC voltage rating makes it suitable for power circuits. Its keying feature (C) prevents mismating, and with an operating temperature range of -55 to 150°C (-67 to 302°F), it's ideal for demanding scenarios. Perfect for appliances and other power-focused systems, this connector housing is RoHS compliant, ensuring environmental responsibility. Upgrade your power connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |


