| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971775-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | C |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 8 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971775-4 |
| SKU: | AMP7-1971775-4 |
7-1971775-4
Specifications
Detailed Description
Enhance power connectivity with the PTL 2X4 CAP PANEL MT HIGH TEMP KEY C BLK. This panel mount connector, part of the Power Triple Lock series, offers reliable performance for various applications. With UL standards met and a housing made of durable nylon, it ensures safety and longevity. Featuring two rows with a total of 8 positions, it facilitates efficient power transfer. The crimp termination method and 6mm pitch streamline installation, while the keying mechanism adds security. Operating in a wide temperature range from -55°C to 150°C, it is suitable for demanding environments. The black housing, along with the panel-mount latches, provides a secure and visually appealing connection. Perfect for appliances and other power-related systems, this connector is essential for your wiring needs. Compliant with RoHS regulations, it aligns with environmental standards. Elevate your power connectivity with this high-performance component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 7-1971775-4 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. | N/A | |||


