| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971776-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | C |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 6 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971776-3 |
| SKU: | AMP7-1971776-3 |
7-1971776-3
Specifications
Detailed Description
Enhance power connectivity with the PTL 2X3 Plug Housing from our Power Triple Lock series. Designed for high-temperature environments, this black nylon housing features two rows and six positions for secure cable mounting. With UL certification and a voltage rating of 600V AC/DC, it ensures reliable performance in various applications. The crimp termination method and 6mm pitch offer easy installation, while the C keying system prevents mismating. Operating seamlessly in temperatures ranging from -55°C to 150°C (-67°F to 302°F), it is ideal for appliances and power circuitry. RoHS compliant and with UL 94V-0 flammability rating, this housing guarantees safety and quality assurance. Perfect for wire-to-wire connections, it's a essential component for power systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |


