| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971876-7 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | C |
| Number of Positions: | 15 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 15 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971876-7 |
| SKU: | AMP7-1971876-7 |
7-1971876-7
Specifications
Detailed Description
Enhance your power connectivity with this high-quality Power Triple Lock series plug housing. Designed for durability, it features a rugged nylon construction in a sleek black finish, meeting UL standards for safety and reliability. With three rows and 15 positions, it offers ample power distribution capabilities, while the 6mm pitch and crimp termination method ensure secure connections. Operating seamlessly in temperatures ranging from -55 to 150°C, it's perfect for demanding environments. The C keying feature adds an extra layer of security, making it ideal for various applications in the appliances industry. Whether for professional or DIY projects, this housing is a must-have for efficient power management.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |


